Amphenol LTWUA-20PMFP-SC8001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| RoHS | Compliant |
No datasheet is available for this part.