A metric circular connector from the M12 A-coded series featuring a metal shell with 4 female contacts. This receptacle is front-fastened with a hexagonal flange, PG9 thread type, and is designed for 180-degree vertical PCB mounting. It is rated for industrial environments with IP68/IP69K ingress protection and supports an operating temperature range of -40°C to +105°C.
Checking distributor stock and pricing after the page loads.
| Number of Pins | 4pcs |
| Current Rating | 4A |
| Operating Temperature | -40 to +105°C |
| IP Rating | IP68 / IP69K |
| Orientation | 180 (Vertical/Straight)Degrees |
| Thread Type | PG9 |
| Mating Style | Screw Thread |
| Connector Type | Receptacle |
| Safety Standard | UL2238 |
| Environmental | RoHS / REACH / PFOS / PFOA Compliant |