Conn Circular SKT 5 POS Screw RA Panel Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol M12A-05PFFR-SF7003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60VDC|60VAC |
| Max Current Rating | 4A |
| RoHS Version | 2011/65/EU |