The M12A-12PMMP-SF8001 is a metric circular connector belonging to the M12 A-Coded series. It features a metal housing with 12 male contacts designed for PCB 180° mounting. This receptacle is front-fastened with a PG9 thread and is rated for IP68/IP69K ingress protection. It supports a current rating of 1.5A and operates within a wide temperature range of -40°C to +105°C.
Amphenol M12A-12PMMP-SF8001 technical specifications.
| Number of Pins | 12 |
| Current Rating | 1.5A |
| Coding | A Code |
| Operating Temperature | -40 ~ +105°C |
| Ingress Protection | IP68 / IP69K |
| Thread Size | PG9 |
| Mounting Type | PCB 180Degrees |
| Panel Thickness | 4.5mm |
| Connector Gender | Male |
| Shielding | Non-shielded |
| Ul | UL2238 |
| Environmental | RoHS / REACH |
Download the complete datasheet for Amphenol M12A-12PMMP-SF8001 to view detailed technical specifications.
No datasheet is available for this part.