
Ideal for space-constrained wiring runs, Lead Wire M16878/4-BDE-9 offers outstanding durability. This 26 AWG wire is constructed with 19 strands of Silver Plated Copper in a stranded configuration, featuring PTFE insulation and unshielded shielding, reinforced by unshielded. Rated for 600V and up to 200C, it performs reliably in space, defense, and advanced electronics. UL compliant under style 1213 and type AWM. Identifiable by its White insulation, ideal for clean installations.
Amphenol M16878/4BDE-9 technical specifications.
| Gauge Size | 26 |
| Color | White |
| Voltage | 600V |
| Temperature | 200C |
| Overall Shielding Type | Unshielded |
| Stranding | 19 |
| Conductor Metal | Silver Plated Copper |
| Insulation Material | PTFE |
| Armor Type | None |
| Conductor Shielding Type | Unshielded |
| Conductor Type | Stranded |
| Operating Temperature-Max (Cel) | 200 |
| Operating Temperature-Min (Cel) | -55 |
| RoHS Compliant | Yes |
| Rohs Phthalates Compliant | Yes |
| Svhc | No SVHC (16-Jul-2019) |
Download the complete datasheet for Amphenol M16878/4BDE-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.