This BNC connector features a straight body orientation and crimp termination method, suitable for cable mounting applications. It operates at frequencies up to 4G and has an impedance of 50 ohms. The connector's operating temperature range is from -65 to 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |