Standard D-Subminiature Receptacle, featuring 25 female contacts with crimp termination. This I/O connector offers a reliable solution for data and signal transmission. Its robust design ensures secure connections in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M24308/2-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M24308/2-3F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M24308/2-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.