The M24308/4-365 is a high density D-Sub connector with 62 terminals and a straight body orientation. It features a crimp termination method and supports cable mounting. This connector is designed for use in applications requiring a high number of contacts, such as industrial or networking equipment.
Amphenol M24308/4-365 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 62 |
| Termination Method | Crimp |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol M24308/4-365 to view detailed technical specifications.
No datasheet is available for this part.