This circular connector has a straight body orientation and is designed for cable mounting. It features four pins and a single port. The operating temperature range is from -28°C to 65°C. The connector is manufactured by Amphenol.
Amphenol M28876/7B12P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.