This 4-pin circular cable mount connector features a straight body orientation and a single port. It has a minimum operating temperature of -28C and a maximum operating temperature of 65C. The connector is designed for cable mounting and has a pin contact gender.
Amphenol M28876/7B12P2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
No datasheet is available for this part.