This circular connector features a straight body orientation with 4 terminals and a pin contact gender. It has a minimum operating temperature of -28 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. The connector is designed for cable mount applications with a single port.
Amphenol M28876/7B12P4 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.