Contact SKT 16 Size Press Fit ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Type | Fiber |
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |