The M39012/16-0101 is a 1-port male RF connector with a termination type of clamp/solder and an insulator material of polytetrafluoroethylene. It features a dielectric withstanding voltage of 2100VAC and meets the reliability standard of MIL-C-39012. This connector is designed for use in high-temperature environments, with an operating temperature range of -65 to 165 degrees Celsius. The connector is suitable for use in general applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39012/16-0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CLAMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | MIL-C-39012 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M39012/16-0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.