RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Receptacle,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-39012 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | unknown |
| Military Spec | True |