Conn TNC 50Ohm Crimp ST Cable Mount PL Gold Bag
Amphenol M39012/26-0011 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | MIL-C-39012 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.