RF TNC Connector, 1 Contact(s), Male, Locking, Plug,
Amphenol M39012/26-0012 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.