This female socket contact is made from copper alloy with a nickel gold plating. It is designed for use with wire gauges ranging from 16AWG to 20AWG. The contact is compliant with the MIL-DTL-39029 military standard and is packaged in bulk. It is not radiation hardened and is not SVHC compliant, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/106-616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 616 |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/106-616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
