
This copper alloy contact is plated with gold and features a pin type with a male gender. It is available in bulk packaging and is not radiation hardened. The contact is suitable for use with wire gauges ranging from 28 AWG to 22 AWG and is terminated through crimping. The contact is not compliant with RoHS or Reach SVHC regulations, and it is part of the MIL-C-39029 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/107-620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Weight | 0.076544oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M39029/107-620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
