Male coax pin and socket contact accessory for military circular connectors. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. Designed for crimp termination and socket mounting, adhering to MIL-DTL-39029 and SAE AS39029 standards.
Amphenol M39029/28-211 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center |
| Gender | Male |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/28-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.