Amphenol M39029/28-409 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/28-409 to view detailed technical specifications.
No datasheet is available for this part.