This female socket contact is made from copper alloy and features a gold plating. It is designed to meet the military standard MIL-DTL-39029 and is suitable for crimp termination. The contact is available in bulk packaging and is compliant with RoHS regulations. It can accommodate wire gauges ranging from 8AWG to 10AWG and is suitable for use in signal and power applications.
Amphenol M39029/30-217 technical specifications.
| Package/Case | 217 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/30-217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.