Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG T/R
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |