Female socket contact for signal and power applications. Features a copper alloy construction with gold and silver plating for enhanced conductivity and durability. Designed for crimp termination, accommodating wire gauges from 8 to 10 AWG. Compliant with MIL-DTL-39029 military standards, this component is suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |