Signal and power socket contact for MIL-DTL-39029 applications. Features a copper alloy contact with gold and silver plating for reliable conductivity. Designed for cable mounting with a crimp termination, supporting wire gauges from 8 to 10 AWG. This military-grade component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/30-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/30-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.