
Female socket contact for signal and power applications. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. Designed for crimp termination of 20-24 AWG wire and cable, suitable for cable mounting. This component is part of a military-grade series, ensuring high performance and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/32-259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Weight | 0.015344oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/32-259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
