
Male, straight, crimp termination connector accessory for 24AWG wire. Features a copper alloy contact with gold plating, rated for 7.5A and 600V. Operates across a wide temperature range from -65°C to 200°C. This unshielded component is RoHS compliant and designed for cable/wire mounting within the 26482 series.
Amphenol M39029/4-110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Wire |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 26482 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.
