Contact PIN 1/0 Size ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | PIN |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |