Contact SKT Crimp ST Cable Mount
Amphenol M39029/56-348D1 technical specifications.
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M39029/56-348D1 to view detailed technical specifications.
No datasheet is available for this part.