
Female socket contact for military circular connectors, featuring a copper alloy construction with gold plating for enhanced conductivity and durability. Rated for 7.5A, this component operates across a wide temperature range of -65°C to 125°C. Designed for crimp termination, it accommodates wire gauges from 20AWG to 24AWG, suitable for cable mounting applications. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/56-351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Rohs3 Compliant | Compliant |
| Qualifications | MIL-C-39029 |
| Reach Status | REACH Affected |
| ECCN | EAR99 |
Download the complete datasheet for Amphenol M39029/56-351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
