
Female socket contact for MIL-DTL-38999 circular connectors, featuring a copper alloy body with nickel plating and gold plating for enhanced conductivity. Designed for cable mounting with a crimp termination, this component supports wire gauges from 22AWG to 28AWG and offers a current rating of 5A. Operating within a temperature range of -65°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the Amphenol M39029/57-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M39029/57-354 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Affected |
| ECCN | EAR99 |
Download the complete datasheet for Amphenol M39029/57-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
