
Male pin contact for circular military connectors, featuring a copper alloy body with gold plating for enhanced conductivity and durability. Rated for 5A current and operating temperatures from -65°C to 125°C, this component is designed for crimp termination of wire gauges between 22AWG and 28AWG. Suitable for cable mounting, this RoHS compliant accessory ensures reliable interconnectivity in demanding applications.
Amphenol M39029/58-360 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/58-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
