
Male pin contact for circular military connectors, featuring gold-plated copper alloy construction for reliable conductivity. Rated for 7.5A with an operating temperature range of -65°C to 125°C. Designed for crimp termination on wire gauges from 20AWG to 24AWG, suitable for cable mounting. RoHS compliant.
Amphenol M39029/58-363 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M39029 |
| Termination | Crimp |
| Weight | 0.004797oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/58-363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.