Signal and power contact, size 20 socket, featuring a durable copper alloy construction with gold plating for superior conductivity and corrosion resistance. Designed for crimp termination, this socket contact is suitable for military applications and is supplied in bulk packaging.
Sign in to ask questions about the Amphenol M39029/63-368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M39029/63-368 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Mount | Socket |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/63-368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.