
Signal and power contact for cable mounting, featuring a straight, female orientation with a coax socket and pin center. Constructed from copper alloy with gold plating for enhanced conductivity and durability. This component utilizes crimp termination and is RoHS compliant.
Sign in to ask questions about the Amphenol M39029/77-428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M39029/77-428 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Socket, Pin Center |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/77-428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
