Contact SKT 4 Size Crimp ST Cable Mount 4-6AWG
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |