Amphenol M5100-057-3162 technical specifications.
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M5100-057-3162 to view detailed technical specifications.
No datasheet is available for this part.