This 5-contact RCP audio connector features a straight body orientation and solder termination method. It has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 60 volts. The connector is designed for through-hole mounting and has an operating temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Audio |
| Gender | RCP |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 60V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |