Sign in to ask questions about the Amphenol M55302/166B54Y1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M55302/166B54Y1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 162 |
| Contact Gender | FEMALE |
| Manufacturer Series | M55302 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55302/166B54Y1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.