Conn Rectangular SKT 128 POS 2.54mm Solder ST Thru-Hole Medical
Amphenol M55302/166C32X1 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M55302/166C32X1 to view detailed technical specifications.
No datasheet is available for this part.