Conn Rectangular SKT 66 POS 2.54mm Crimp ST Cable Mount Medical
Amphenol M55302/169B222 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.