Conn Rectangular SKT 108 POS 2.54mm Crimp ST Cable Mount Medical
Amphenol M55302/169B361 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 108 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.