The M55302/170A79Y2 connector is a rectangular, through-hole mounted device with 158 SKT contacts and a 2.54mm pitch. It features a right-angle body orientation and can operate at temperatures between -65°C and 125°C. The connector is rated for a maximum current of 3A and a maximum voltage of 1300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol M55302/170A79Y2 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 158 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.