Conn Rectangular SKT 140 POS 2.54mm Solder RA Thru-Hole Medical
Amphenol M55302/170C35Y2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/170 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.