
RF connector adapter, SMA-SMA, jack-jack, featuring a straight orientation and 50 Ohm impedance. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated copper contacts for reliable signal transmission. This adapter supports up to 500 mating cycles, operates from -65°C to 165°C, and handles a voltage rating of 335V with a maximum frequency of 12.4GHz. Designed for panel mounting with flanges, it is supplied in bulk packaging.
Amphenol M55339/28-30002 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 0.725inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 12.4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M55339/28-30002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
