RF Connector Adapter, SMA-SMA, Plug-plug,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M55339/29-30101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Manufacturer Series | M55 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55339/29-30101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.