MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol M81511/26ED01P5 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | M81511/26E |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.