MIL Series Connector, 92 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol M81511/26EG01S3 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 92 |
| Contact Gender | FEMALE |
| Manufacturer Series | M81511/26E |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.