Conn Terminal Junction Module RCP 21 POS ST
Checking distributor stock and pricing after the page loads.
| Type | Terminal Junction Module |
| Gender | RCP |
| Number of Contacts | 21 |
| Body Orientation | Straight |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |