Amphenol M81714/3-DA1 technical specifications.
| Body Material | Polyetherimide |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 9.9mm |
| Length | 21.59mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-T-81714 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Series | Military, MIL-T-81714 |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M81714/3-DA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
