Conn Socket Junction Module F 8 POS 3.3mm ST
Amphenol M81714/61-0X technical specifications.
| Type | Socket Junction Module |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 3.3mm |
| Body Orientation | Straight |
| Max Current Rating | (23/13)/ContactA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.